MIKROE-6685 | MikroElektronika

MikroElektronika, extension board, bluetooth RF mikroBUS click, MIKROE-6685

Order No.: 74S3515
MPN:
MIKROE-6685
BT Audio 4 Click
MIKROE-6685 MikroElektronika Microcontroller Kits Image 1
MIKROE-6685 MikroElektronika Microcontroller Kits Image 2
MIKROE-6685 MikroElektronika Microcontroller Kits Image 3
MIKROE-6685 MikroElektronika Microcontroller Kits Image 4
MIKROE-6685 MikroElektronika Microcontroller Kits Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.5645 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.5645 €

Extension board BT Audio 4 Click, MIKROE-6685

BT Audio 4 Click is a compact add-on board designed to provide high-quality wireless audio streaming and data communication over Bluetooth in both Classic and LE Audio modes. This board is based on the IDC777-1, a fully integrated Bluetooth 5.4 module from IOT747 supporting LE Audio Unicast and Auracast, controlled via UART. It supports multiple Bluetooth profiles such as HFP, A2DP (Sink/Source), AVRCP, SPP, and BLE, and includes both analog and digital audio interfaces for full headset functionality. It features a PCM interface for digital audio connectivity, a MAX9722A stereo amplifier with a CTIA-compliant 3.5mm jack for headphone output, and an onboard electret microphone for voice input. This Click board™ is ideal for audio-visual systems, teleconferencing equipment, portable audio devices, and industrial or automotive Bluetooth audio applications.

BT Audio 4 Click Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board™ apart is the groundbreaking ClickID feature, enabling your host system to automatically detect and identify this add-on board.

Technical specifications
Filter Property Value
Product type extension board
Version bluetooth RF mikroBUS click
Logistics
Property Value
MSL MSL 1
Customs tariff number 85176200