MIKROE-647 | MikroElektronika
MikroElektronika, developer board, MIKROE-647
Order No.: 74S7200
EAN: 8606015072432
MPN:
MIKROE-647
StartUSB for PIC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: PIC18F2550,MCU speed: 12MIPS, 48MHz,MCU Memory: 32KB of Flash, 2KB of RAM,Interface: USB,Power Supply: 5V (via USB),Applications: This board can become anything: your USB communication board, your home-made USB flash stick, USB datalogger, or even USB MP3 player,Key Benefits: Two additional prototyping areas can be used to place additional components making the board a fully functional final device.,Programming: Preprogrammed with USB HID Bootloader. Also features mikroProg for PIC, dsPIC and PIC32 connector.,Architecture: PIC (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |