MIKROE-605 | MikroElektronika
MikroElektronika, developer board, MIKROE-605
Order No.: 74S4910
EAN: 8606015071640
MPN:
MIKROE-605
mikroETH100 Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development boards, type MIKROE mikroETH100 Board.
Fast and flexible Ethernet applications, with the latest Microchip ENC624J600 10/100 Base-T Ethernet controller with integrated MAC & PHY, with hardware cryptographic security engines and factory programmed unique MAC address, communication is based on the 8-bit or 16-bit multiplexed or de-multiplexed parallel interface.
Type: MIKROE-605, development board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |