MIKROE-598 | MikroElektronika
BIG8051 Development System MIKROE-598
Order No.: 74S3250
EAN: 8606015070278
MPN:
MIKROE-598
BIG8051 Development System
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.779 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: Comes with C8051F040 (on MCU card),Graphic controller: Embedded inside MCU,Touch Screen: Resistive,Interface: USB-UART, Serial Ethernet, RS-232 A, RS-232 B, CAN,Storage: Serial RAM (64 KB), Serial Flash (8 Mbit), Serial EEPROM, MMC/SD card slot,Integration: Mounting holes,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: Socket for DS1820 temperature sensor, 64 LEDs and 64 buttons, ADC input, DAC output, RF module soldering pads, ,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: USB Debug Adapter - programmer from Silicon Labs (delivered in the package). IDC10 JTAG/C2 male connector should be used for programming the microcontroller using external programmer/debugger,Expandability: 1 x IDC10 header for each PORT,Architecture: 8051 (8-bit),Displays: Connectors for GLCD 128x64 and LCD 2x16,Sound and Audio: Piezo buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |