MIKROE-580 | MikroElektronika
MikroElektronika, developer board, MIKROE-580
Order No.: 74S4630
EAN: 8606015071770
MPN:
MIKROE-580
mikroXMEGA Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: ATxmega128A1,MCU speed: 32MIPS, 32MHz,MCU Memory: 128KB of Flash,Power Supply: 3.3V,On-board modules: USB-UART module,Applications: Board is used as complete solution for embedded applications using Atmel ATxmega128A1 device connected to 8Mhz oscillator.,Programming: Preprogrammed with UART bootloader. Also features JTAG and PDI connector for external programmer/debugger,Architecture: AVR (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |