MIKROE-571 | MikroElektronika
MikroElektronika, developer board, MIKROE-571
Order No.: 74S5030
EAN: 8606015070858
MPN:
MIKROE-571
EasyLED Board with red diodes
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE EasyLED Board.
Contains 8 LEDs with low current consumption and two IDC10 headers, header CN1 with pins, header CN2 via pin receptacles, the small and well marked EasyLED is suited for adding LED signals to a prototype.
Technical attributes (type, LED color): MIKROE-571, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |