MIKROE-478 | MikroElektronika

EasyBuzz Board MIKROE-478

Order No.: 74S4790
MPN:
MIKROE-478
EasyBuzz Board
MIKROE-478 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.213 €

Development boards, type MIKROE EasyBuzz Board.

With Piezo buzzer that is capable of emitting audio signals, a voltage signal with defined frequency must be set to enable the Piezo buzzer function, 3.8 kHz resonant frequency of the Piezo buzzer, frequencies in the 2.0 kHz and 4.0 kHz is ranges can also be used.

Type: MIKROE-478, development board

Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes