MIKROE-465 | MikroElektronika
PICPLC16 v6 PLC System MIKROE-465
Order No.: 74S3440
EAN: 8606015071909
MPN:
MIKROE-465
PICPLC16 v6 PLC System
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7280 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: Comes with PIC18F4520,Interface: Serial Ethernet (with ENC28J60 controller), 20 Relay screw terminals, Screw terminals for optocouplers,Integration: Mounting holes,Power Supply: 12-22V AC or 16-30V DC,On-board modules: 16 relays (for currents of up to 16 amps), A/D converter MCP3204, Real-time clock (RTC DS1307), RS-232 MAX202C IC, RS485, HP2630 optocouplers,Applications: PICPLC16 v6 is a PLC system with 16 opto-inputs and 16 relays (for currents up to 16A). With it, you can develop PIC-based industrial, home or office automation devices the easy way,Programming: On-Board programmer for PIC,Expandability: GSM/GPRS connector (for Telit’s GL865-QUAD GSM module), Antenna holder, 1 x IDC10 header for each PORT,Architecture: PIC (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |