MIKROE-455 | MikroElektronika

MikroElektronika, developer board, MIKROE-455

Order No.: 74S3260
EAN: 8606015070605
MPN:
MIKROE-455
Easy8051 v6 Development System
MIKROE-455 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.026 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
173.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.026 €
MCU: Comes with an AT89S8253,Interface: RS-232, GPIO Port Expander,Power Supply: 5V (via USB) or 9-32V AC, 7-23V DC (via adapter),On-board modules: A/D converter MCP3204 with a potentiometer, 38 LEDs and push buttons,Applications: Developing and testing firmware, creating prototypes, learning embedded programming,Programming: On-board USB programmer for 8051,Expandability: 1 x IDC10 header for each PORT,Architecture: AVR (8-bit),Displays: On-board Seven-segment displays. Also supports GLCD 128x64 and LCD 2x16.
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Country of origin RS
Customs tariff number 84718000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15