MIKROE-417 | MikroElektronika
MikroElektronika, developer board, MIKROE-417
Order No.: 74S7070
EAN: 8606015070223
MPN:
MIKROE-417
AVR-Ready2 Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE AVR-Ready2 Board.
With USB-to-Serial UART interface FT232R, integration of an external EEPROM, USB terminating resistors, a clock circuit in the device dispenses with an external quartz, driven by an external 8.0 to 16 V AC/DC power supply, connected via on-board header.
Type: MIKROE-417, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |