MIKROE-391 | MikroElektronika
MikroElektronika, developer board, MIKROE-391
Order No.: 74S5220
EAN: 8606015072005
MPN:
MIKROE-391
R2R DAC Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE R2R DAC Board.
8-bit DAC, the 8-bit value from the microcontroller port is converted into an equivalent analog voltage by means of R/2R resistance network, the R/2R DAC uses only two resistance values, but needs 2N resistors for N-bit conversion, the output is realized via MCP6284 operational amplifier that acts as buffer for load current consumption up to 20 mA.
Type: MIKROE-391, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |