MIKROE-3498 | MikroElektronika
MCU CARD for MSP432 MSP432P401R MIKROE-3498
As a private customer, you can buy this item as soon as we have it back in stock.
MCU Card, MIKROE-3498, MIKROE
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. It ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. It is quipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. It's clever design allows very simple usage, following the well-established plug and play concept of the Click board line of product.
| Filter | Property | Value |
|---|---|---|
| Processor core | ARM, Cortex, M4F | |
| Core Size | 32 bit | |
| Memory size | 256 KB | |
| Data RAM Size | 65536 byte | |
| Voltage | 3.3 V | |
| Number of pins | 100 |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |