MIKROE-3479 | MikroElektronika

MikroElektronika, MCU card, MIKROE-3479

Order No.: 74S0020
EAN: 8606018715176
MPN:
MIKROE-3479
SiBRAIN for STM32F091RC
Series: MCU CARD STM
MIKROE-3479 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.819 €

MCU CARD 3 SiBRAIN FOR STM32 STM32F091RC

MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board line of product.

Technical specifications
Filter Property Value
Product type MCU card
Processor core ARM, Cortex, M0
Core Size 32 bit
Memory size 256 KB
Data RAM Size 32768 byte
Voltage 3.3 V
Number of pins 64
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes