MIKROE-3473 | MikroElektronika

MikroElektronika, MCU card, MIKROE-3473

Order No.: 74S0014
EAN: 8606018715107
MPN:
MIKROE-3473
SiBRAIN for STM32F407ZG
Series: MCU CARD STM
MIKROE-3473 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.92 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
80.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.92 €

MCU Card, MIKROE-3473, MIKROE

MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. It ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. It is quipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. It's clever design allows very simple usage, following the well-established plug and play concept of the Click board line of product.

Technical specifications
Filter Property Value
Product type MCU card
Processor core ARM, Cortex, M4
Core Size 32 bit
Memory size 1024 KB
Data RAM Size 196608 byte
Voltage 3.3 V
Number of pins 144
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes