MIKROE-340 | MikroElektronika
MikroElektronika, developer board, MIKROE-340
Order No.: 74S5180
EAN: 8606015070629
MPN:
MIKROE-340
EasyADC Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE EasyADC Board.
With 12-bit ADC MCP3204 with 4 input channels and low power consumption, contains DIP switches for the flexible selection of communication pins, employs an industrial standard SPI communication interface, compatible with development boards from mikroElektronika, with convenient screw terminals for simplified termination.
Type: MIKROE-340, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |