MIKROE-334 | MikroElektronika
MikroElektronika, developer board, MIKROE-334
Order No.: 74S6900
EAN: 8606015070407
MPN:
MIKROE-334
Bipolar Stepper Motor Driver B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE Bipolar Stepper Motor Driver Board.
Bipolar stepper motor driver board with complete micro motor driver with built-in converter A3967SLB, development for the operation of bipolar stepper motors in full-/half-/quarter-/eighth-step mode, supports connections of 30 V and 750 mA, with fixed OFF time current regulators.
Type: MIKROE-334, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |