MIKROE-315 | MikroElektronika

ICD2 Connector Board MIKROE-315

Order No.: 74S3800
EAN: 8606015071039
MPN:
MIKROE-315
ICD2 Connector Board
MIKROE-315 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4030 €
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: ICD2 connector,Applications: ICD2 Connector Board is used to connect your prototype to external debugger/programmer,Key Features: Connector is out-of-the-box compatibile with several Microchip programmers: ICD2/3 and Real ICE,Key Benefits: Fits into standard prototyping boards,Compatibility: Breadboard (PROTO),Product Type: Adapter
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 85340090
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes