MIKROE-3 | MikroElektronika
MMC/SD Board MIKROE-3
Order No.: 74S5290
EAN: 8606015071800
MPN:
MIKROE-3
MMC/SD Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE MMC/SD Board.
With MMC/SD card slot, for MMC or SD card mass storage medium for portable devices, with industrial standard SPI interface for simple communication at high data rates, for high-speed data acquisition or storing data such as music, text files, videos etc.
Type: MIKROE-3, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |