MIKROE-2838 | MikroElektronika
MikroElektronika, developer board, MIKROE-2838
Order No.: 74S7987
EAN: 8606018712045
MPN:
MIKROE-2838
OBD-II to DB9 cable
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable Type: Round, Color: Black, Connector Type: D-Sub 09 pos Female to OBD-II Male, Length: 5.00' (1.52m), Shielding: Unshielded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | RS |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |