MIKROE-2750 | MikroElektronika
1-Wire I2C Click MIKROE-2750
Order No.: 74S7478
EAN: 8606018711376
MPN:
MIKROE-2750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type 1-wire, Applications 1-Wire I2C click can be used to extend the length of I2C lines by converting I2C to 1-wire, On-board modules DS28E17 1-Wire-to-I2C master bridge from Maxim Integrated, Interface 1-wire,GPIO, Input Voltage 3.3V, Click board size S (28.6 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |