MIKROE-2733 | MikroElektronika
MAC Address click MIKROE-2733
Order No.: 74S7487
EAN: 8606018711277
MPN:
MIKROE-2733
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type EEPROM, On-board modules 24AA025E64 2K I2C Serial EEPROMs with EUI-64™ node identity from Microchip, Key Features Pre-programmed globally unique, 64-bit node address; more than 1 Million erase/write cycles, Key Benefits 1Kbit of writable EEPROM memory, Interface I2C, Input Voltage 3.3V or 5V, Click board size S (28.6 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |