MIKROE-262 | MikroElektronika
RFid Reader Board MIKROE-262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 5V,On-board modules: EM4095 controller chip,Applications: Board can be used to read code from 125kHz RFid tags or identification cards,Key Features: 125kHz transmitter and reciever. Communicates with a microcontroller via simple interface. Sleep mode consumption only 1µA,Key Benefits: Signal is coded using standard Manchester coding. Easy connectivity using standard IDC10 connector,Compatibility: IDC10,Product Type: RFid/NFC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |