MIKROE-257 | MikroElektronika
MikroElektronika, developer board, MIKROE-257
Order No.: 74S7060
EAN: 8606015070070
MPN:
MIKROE-257
8051-Ready Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 8-16V DC or AC (via power screw terminals),On-board modules: USB-UART module,Applications: The 8051-Ready Board is the best solution for fast and simple development of 20-, 44-pin DIP and PLCC44 8051 microcontroller applications,Key Features: On-board USB to serial UART interface FT232R can be easily connected to a PC,Programming: Via mikroProg for 8051 connector,Expandability: 4 x IDC10 male headers,Architecture: 8051 (8-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |