MIKROE-2544 | MikroElektronika
RN4871 Click MIKROE-2544
Order No.: 74S7548
EAN: 8606018710515
MPN:
MIKROE-2544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.034 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type BT/BLE, Applications Health/Medical Devices, Sports Activity/Fitness Meters, Beacon Applications, Internet of Things (IoT) Sensor Tag, Remote Control, Wearable Smart Devices and Accessories, Smart Energy/Smart Home, Industrial Control, On-board modules RN4871 Bluetooth module from Microchip, Key Features Low energy module, Interface UART, Power Supply 3.3V, Compatibility mikroBUS, Click board size M (42.9 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |