MIKROE-2524 | MikroElektronika

AC Current sensor MIKROE-2524

Order No.: 74S7595
EAN: 8606015079981
MPN:
MIKROE-2524
AC Current sensor
MIKROE-2524 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.825 €
Applications: Suitable for the current measuring, Monitoring and protection of AC motor, Lighting equipment, Air compressor, Key features: Open Size: 13mm x 13mm, Leading Wire in Length: 1m, Dielectric Strength (between shell and output): 1000V AC/1min 5mA, Work Temperature: -25°C ~ ﹢70°C, Resistance Grade: Grade B, Build-in sampling resistance(RL): 186Ω, Non-linearity: ±3%, Output Mode: 0~1V, Input Current: 0~30A AC, Fire resistance property: in accordance with UL94-VO
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 85444290
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes