MIKROE-2501 | MikroElektronika
Thermo K click MIKROE-2501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.535 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: MCP9600 IC from Microchip,Applications: Hand-held measurement equipment, industrial equipment thermal management, petrochemical thermal management, etc.,Key Features: Operating Current: 300 µA, Shutdown Current: 2 µA,Key Benefits: Four Programmable Temperature Alert Outputs,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: M (42.9 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |