MIKROE-2381 | MikroElektronika
MikroElektronika, developer board, Booster Pack 2, CLICK-BOARD, MIKROE-2381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 3.3V or 5V,On-board modules: Two mikroBUS host sockets,Applications: Click BoosterPack 2 is an extension for Texas Instruments LaunchPads™ with the current BoosterPack Pinout Standard.,Key Features: BoosterPack Pinout Standard,Key Benefits: Simple and easy integration of MikroElektronika click boards with a LaunchPad™,Compatibility: LaunchPad,Product Type: Shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | Booster Pack 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |