MIKROE-2379 | MikroElektronika
MikroElektronika, developer board, MCP2517FD, CLICK-BOARD, MIKROE-2379
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.585 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type CAN; Applications Simple solution for adding CAN connectivity to your device; On-board modules 9-pin CAN connector, ATA6563 CAN transceiver; Key Features Communication speed up to 5Mbit/s, low electromagnetic emission (EME) and high electromagnetic immunity (EMI); Interface SPI; Power Supply 3.3V or 5V; Compatibility mikroBUS; Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | MCP2517FD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |