MIKROE-2334 | MikroElektronika

ATA6563 click MIKROE-2334

Order No.: 74S7507
EAN: 8606018710942
MPN:
MIKROE-2334
ATA6563 Click
Series: CLICK-BOARD
MIKROE-2334 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.777 €
Type CAN, Applications Classical CAN and CAN FD networks in Automotive, Industrial, Aerospace, Medical and Consumer applications., On-board modules ATA6563 high-speed CAN transceiver from Microchip, Key Features Optimized for CAN FD at 2 and 5 Mbps operation, maximum propagation delay: 210ns; the chip supports CAN 2.0 and CAN with flexible data rates, Interface UART, Power Supply 3.3V or 5V, Click board size L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes