MIKROE-2245 | MikroElektronika
Matrix R click MIKROE-2245
Order No.: 74S7622
EAN: 8606015078397
MPN:
MIKROE-2245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.986 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 5V,On-board modules: Two MAX7219,Applications: Compact 7x5 dot matrix text display for user interfaces, for example on vending machines,Key Features: A pair of 7x5 LED matrices, 2x MAX7219 8-digit LED Display drivers,Key Benefits: Displays letters in readable format, Scrolling text capacity,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: L (57.15 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |