MIKROE-224 | MikroElektronika
MikroElektronika, developer board, Ethernet Connector, MIKROE-224
Order No.: 74S4890
EAN: 8606015071022
MPN:
MIKROE-224
Ethernet Connector Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 4 Weeks
Expansion boards, type MIKROE Ethernet Connector Board.
Simple and effective method for adding reliable connections to your Ethernet devices, board with 10/100 Base-T RJ-45 connectors, with electronic environment for stable and reliable Ethernet operation.
Type: MIKROE-224, expansion board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | Ethernet Connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |