MIKROE-2228 | MikroElektronika
MikroElektronika, developer board, MCP25625, CLICK-BOARD, MIKROE-2228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Microchip CAN controller,Applications: MCP25625 click also with RS232 port allows CAN communications,Key Features: Operating speeds up to 1 Mb/s, SPI interface (up to 10 MHz Clock speed) with additional pins,Key Benefits: Interface with a lot of options to offloads target board MCU, Meets requirements of automotive industry (speed, EMC, ESD),Compatibility: mikroBUS,Product Type: CAN,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | MCP25625 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |