MIKROE-2101 | MikroElektronika
SHT click MIKROE-2101
Order No.: 74S7720
EAN: 8606015077994
MPN:
MIKROE-2101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: Sensiron’s SHT3x-DIS IC,Applications: Reliable, precise and fast humidity and temperature measurement devices,Key Features: -0 to 100% RH, 40 to 125ºC temperature range. ±2 %RH and ±0.3ºC typical accuracy,Key Benefits: High reliability and long-term stability. High signal-to-noise ratio,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |