MIKROE-206 | MikroElektronika
MikroElektronika, developer board, MIKROE-206
Order No.: 74S5120
EAN: 8606015072289
MPN:
MIKROE-206
SmartADAPT MINI Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE SmartADAPT MINI.
Comprises a 16 x 10 pin header matrix with 8 current connectors that are used to route the desired input lines to suitable output pin headers to form new pin assignments, compatible with all MikroElektronika boards.
Type: MIKROE-206, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |