MIKROE-2040 | MikroElektronika
Button G click MIKROE-2040
Order No.: 74S7400
EAN: 8606015077321
MPN:
MIKROE-2040
Button G click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: Single pushbutton,Applications: When your user-interface design requires the tactile feel and feedback of a hardware pushbutton,Key Features: Transparent pushbutton. Green LED backlight,Key Benefits: Independently controlled LED (PWM). Tactile feedback,Compatibility: mikroBUS,Product Type: Button,Click board size: S (28.6 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |