MIKROE-201 | MikroElektronika
Serial 7-seg Display Board MIKROE-201
Order No.: 74S4830
EAN: 8606015072180
MPN:
MIKROE-201
Serial 7-seg Display Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 5V,On-board modules: MAX7219 display driver, 4 common-cathode LED displays,Applications: Board enables you to easily add four 7-segment digits to your device, while saving microcontrolller pins and processing power,Key Features: Easy adjustment of connector pinout using DIP switches. Flat cable with IDC10 female header connector,Key Benefits: IDC10 connector enables easy connection with peripheral devices,Compatibility: IDC10,Product Type: LED Segment
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312040 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |