MIKROE-200 | MikroElektronika
MikroElektronika, developer board, MIKROE-200
Order No.: 74S4800
EAN: 8606015072364
MPN:
MIKROE-200
SmartMP3 Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.702 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development boards, type MIKROE SmartMP3 Board.
Add-on board for reproducing audio files in different formats, contains a VS1053 - Ogg Vorbis/MP3/AAC/WMA/FLAC/WAV/MIDI Stereo Audio Codec, two 3.5 mm stereo audio connections (MIC/LINE IN and earphone), built-in buzzer, microSD card slot and 2x5 pin headers for further connectivity with MikroElektronika Easy development boards.
Type: MIKROE-200, development board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |