MIKROE-1989 | MikroElektronika
EEPROM3 Click MIKROE-1989
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: Atmel’s AT24CM02 DIP-8 socket EEPROM chip,Applications: EEPROM3 click is an excellent choice for storing initialization and configuration data of your device, when an I2C interface is required,Key Features: 256 KB of memory. I2C interface,Key Benefits: Two devices can be connected on the same I2C bus. Million write cycles, 100 years data retention,Compatibility: mikroBUS,Product Type: EEPROM,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |