MIKROE-1973 | MikroElektronika
Gesture Board USB Adapter MIKROE-1973
Order No.: 74S3640
EAN: 8606015076898
MPN:
MIKROE-1973
Gesture Board USB Adapter
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 5V (via USB),On-board modules: I2C and USB adapters,Key Benefits: Connects our Gesture Board to a PC,Compatibility: IDC10,Product Type: USB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |