MIKROE-1969 | MikroElektronika
Clicker 2 for CEC1302 MIKROE-1969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: CEC1302,MCU Memory: 128K SRAM: 96K Optimized for Code, 32K Optimized for Data,Power Supply: 5V (via USB) or Li-Polymer Battery (3.7V),Applications: This compact board brings flexibility of click add-on boards to your favorite microcontroller, making it a perfect starter kit for implementing your ideas,Programming: Preprogrammed with UART bootloader. Also features mikroProg for CEC connector,Expandability: 2 x mikroBUS sockets, two 1x26 mikromedia-compatible headers,Architecture: ARM (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |