MIKROE-1940 | MikroElektronika

Fiber Opt Click MIKROE-1940

Order No.: 74S7719
EAN: 8606018717996
MPN:
MIKROE-1940
Fiber Opt Click
Series: INTERFACE
MIKROE-1940 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6912 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
57.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.6912 €

Fiber Opt click, MIKROE-1940, MikroElektronika

Fiber Opt click is a compact and easy solution for adding fiber-optic communication to your design. It features IF-D91 fiber-optic photodiode, IF-E97 fiber-optic LED diode as well as two operational amplifiers. Provided plastic optic connectors feature an internal micro-lens and a precision-molded PBT housing to ensure efficient optical coupling with plastic fiber cable. Data rates of up to 512 Kbps can be achieved. Fiber Opt click communicates with the target MCU via UART interface or directly through the GPIO pins depending on the position of onboard TX jumpers. UART position is set by default. Board is designed to use either 3.3V or 5V power supply.

Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes