MIKROE-193 | MikroElektronika
MikroElektronika, plug-on board, prototype circuit board, MIKROE-193
Order No.: 74S5060
MPN:
MIKROE-193
EasyPROTO Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development tools, type MIKROE EasyPROTO Board.
Facilitates the interconnection of the entire board with the prototyping board via 2 x 5 pin header, simple connection with the help of a well marked Easy PROTO.
Type: MIKROE-193, development tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-on board | |
| Version | prototype circuit board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |