MIKROE-1911 | MikroElektronika
DC Motor 2 Click MIKROE-1911
Order No.: 74S1830
EAN: 8606015076652
MPN:
MIKROE-1911
DC Motor 2 Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: PWM,Power Supply: 3.3V or 5V,On-board modules: TB6593FNG driver IC for direct current motors,Applications: Full H-bridge driver for DC Motors with relatively higher voltage requirements,Key Features: Drives motors from 2.5 to 13V,Key Benefits: Stop, short brake and standby modes,Compatibility: mikroBUS,Product Type: DC,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |