MIKROE-1910 | MikroElektronika
EXPAND4 click MIKROE-1910
Order No.: 74S1590
EAN: 8606015076638
MPN:
MIKROE-1910
EXPAND4 click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 5V,On-board modules: TPCIC6A595 power logic 8-bit shift register,Applications: Port expander for high power peripherals,Key Features: 350mA/50V switching capability,Key Benefits: Short-circuit protection,Compatibility: mikroBUS,Product Type: Port expander,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |