MIKROE-1905 | MikroElektronika
Accel2 click MIKROE-1905
Order No.: 74S2070
EAN: 8606015077680
MPN:
MIKROE-1905
Accel2 click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: ST’s LIS3DSH IC,Applications: Ideal for motion control user interfaces. Also, pedometers, display orientation detectors and so on,Key Features: FIFO buffer and embedded state machines,Key Benefits: Can be programmed to recognize user defined motion patterns. Low power consumption,Compatibility: mikroBUS,Product Type: Motion,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |