MIKROE-1893 | MikroElektronika
ADC2 click MIKROE-1893
Order No.: 74S1770
EAN: 8606015076560
MPN:
MIKROE-1893
ADC2 click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
For applications where high accuracy is needed (measurements from analog pressure, temperature and humidity sensors)
Interface: SPI
Power Supply: 3.3V or 5V
On-board modules: MCP3551/3
Key Features: Input and output Screw terminals, 22-bit ADC, Voltage reference jumper (4.096V or VCC)
Key Benefits: High accuracy, Low noise
Compatibility: mikroBUS
Product Type: ADC
Click board size: 28.6 x 25.4 mm
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |