MIKROE-1892 | MikroElektronika
I2C 1-Wire click MIKROE-1892
Order No.: 74S1690
EAN: 8606015076485
MPN:
MIKROE-1892
I2C 1-Wire click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: DS2482-800,Applications: Controlling up to eight 1-Wire devices through a single I2C interface,Key Features: 8 independent 1-Wire I/O pins,Key Benefits: Supports both standard and fast I2C speeds (100 kHz max and400 kHz max, respectivelly),Compatibility: mikroBUS,Product Type: 1-wire,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |