MIKROE-1890 | MikroElektronika
Ambient Click MIKROE-1890
Order No.: 74S1110
EAN: 8606015077543
MPN:
MIKROE-1890
Ambient Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: Analog,Power Supply: 3.3V or 5V,On-board modules: MLX75305 IC,Applications: Ambient light sensor, LED backlight sensor, LED power monitoring,Key Features: CMOS integrated optical sensor. Converts light intensity into Voltage,Key Benefits: Chip integrates transimpendance amplifier and output transistor. Highly linear output,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |