MIKROE-1885 | MikroElektronika

Thermo 3 click MIKROE-1885

Order No.: 74S2450
EAN: 8606015077628
MPN:
MIKROE-1885
Thermo 3 click
Series: THERMO CLICK
MIKROE-1885 MikroElektronika Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €
Interface: I2C,Power Supply: 3.3V,On-board modules: TMP102, a digital temperature sensor,Applications: Thermal-management and thermal protection applications, especially for extended measurements (in thermostats, office machines, industrial instrumentation applications),Key Features: -25°C to 85°C temperature range. Accurate within 0.5°C. Measurement resolution down to0.0625°C,Key Benefits: Small footpring: 1.6mm x 1.6mm,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes