MIKROE-1882 | MikroElektronika
IR REFLECT click MIKROE-1882
Order No.: 74S2240
EAN: 8606015076447
MPN:
MIKROE-1882
IR REFLECT click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: Analog,Power Supply: 3.3V or 5V,On-board modules: GP2S700HCP reflective photointerrupter and an onboard potentiometer,Applications: These sensors are used to detect an object’s presence or motion, such as a piece of paper passing through a printer,Key Features: Infrared LED and phototransistor,Key Benefits: Potentiometer for setting up detection threshold,Compatibility: mikroBUS,Product Type: Optical,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |